RVFM 12V Low Profile Buzzer

Standard range
Order Code:

35-0041

Brand: RVFM MPN: 35-0041
  • Quickly find another product in this range by Voltage:

    6V 12V
Qty Unit Price (Ex VAT)
1+ £1.79
25+ £1.30
100+ £1.10
500+ £0.895
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3,150 in stock, despatched same dayAdditional quantity lead time 6 months

A PCB mounting buzzer with a loud but pleasant 85dB tone, operating from a 12V DC supply. The buzzer is only 7.5mm high when mounted on the PCB. It will work with a supply voltage ranging from 8 to 15V DC. Supply polarity is marked on the bottom of the top of the housing as an aid to installation. The case is finished in black.


  • The base of the device is potted to maximise protection against flux contamination
  • Masking label is included over the sound emission hole to permit board cleaning
  • Encapsulated in a low profile housing making them particularly suitable for inclusion in miniature electronics instrumentation
  • Supplied with PCB pins for direct mounting to PCBs
  • Small / low profile design
  • Compact rich sound
  • Pitch 7.6mm
  • Application: cellular phones, pagers, communication equipment, computers, household appliances, security of electronic devices
  • Dimensions 11.6 x 11.6 x 7.5mm
Type Low profile
Frequency 3.1kHz
Size 12 dia. x 7.5mm
Sound Output >85dB
Tone Loud
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot