RVFM Low Profile Buzzers

<p>These PCB mounting buzzers have a loud but pleasant 85dB tone and operate from a either 6 or 12V DC supply. They are only 7.5mm high when mounted on the PCB. They will work with supply voltages ranging from 3 to 8V DC or 8 to 15V DC depending which version is required. Supply polarity is marked on the bottom of the top of the housing as an aid to installation. The case is finished in black.</p>
  • The base of the device is potted to maximise protection against flux contamination
  • Masking label is included over the sound emission hole to permit board cleaning
  • Encapsulated in a low profile housing making them particularly suitable for inclusion in miniature electronics instrumentation
  • Supplied with PCB pins for direct mounting to PCBs
  • Small / low profile design
  • Compact rich sound
  • Pitch 7.6mm
  • Application: cellular phones, pagers, communication equipment, computers, household appliances, security of electronic devices
  • Dimensions 11.6 x 11.6 x 7.5mm
Description Image Product MPN Pricing (Ex VAT) Buy Qty Voltage Type Frequency Size Sound Output Tone
RVFM 6V Buzzer (Low Profile)
RVFM 6V Buzzer (Low Profile)
Standard range
35-0040
1+ £1.79
25+ £1.30
100+ £1.10
500+ £0.895

16,561 in stock, despatched same dayAdditional quantity lead time 6 months
6V Low profile 3.1kHz 12 dia. x 7.5mm >85dB Loud
RVFM 12V Low Profile Buzzer
RVFM 12V Low Profile Buzzer
Standard range
35-0041
1+ £1.79
25+ £1.30
100+ £1.10
500+ £0.895

3,150 in stock, despatched same dayAdditional quantity lead time 6 months
12V Low profile 3.1kHz 12 dia. x 7.5mm >85dB Loud
Order code35-004035-0041
Rated voltage 6V DC 12V DC
Operating voltage 3 to 8V DC 8 to 15V DC
Current consumption 30mA30mA
Sound output at 10cm >85dB>85dB
Frequency 3100Hz ±500Hz 3100Hz ±500Hz
Housing material PBTPBT
Weight 2g 2g
Operating temperature–20°C to +85°C–20°C to +85°C
Storage temperature–20°C to +88°C–20°C to +88°C
Dimensions11.6 x 11.6 x 7.5(D)mm11.6 x 11.6 x 7.5(D)mm


Trustpilot