RVFM Miniature PCB Piezo Transducer

Order Code:

35-0044

Brand: RVFM MPN: 35-0044

Discontinued


This piezo transducer is able to generate a range of audible tones and frequencies when energised by a 12V peak square wave. Provided it is mounted rigidly in the prescribed manner, outputs of up to 80dB can be achieved.


  • Requires drive circuit
  • PCB mounting
  • Ideal for toys, clocks and watches, calculators and electronic games, using the transducer in place of a speaker
  • Suitable for use in professional, commercial and industrial applications.
  • Durable in domestic appliances
  • Dimensions: 17(dia) x 8mm (depth)

Note: Not suitable for speech and music.

Type Piezo
Frequency 4kHz
Size 17 x 5mm
Sound Output 80dB

Questions


*Question functionality currently disabled


Tuesday, January 30, 2018 Question by: Rapid Customer | Product code: 35-0044
Q. how do you identify +ve and -ve leg
A. Hi Paul, thank you for your question. We have checked with the manufacturer and they have confirmed that these are in fact not polarised.

Reviews


Be the first to submit a review

Trustpilot