Site: Industry
Currency: GBP    
R-TECH 350909 64 Ohm 50mm Ultraslim Speaker 0.2W

R-TECH 350909 64 Ohm 50mm Ultraslim Speaker 0.2W

R-TECH
Standard range
Order Code:

35-0909

Brand: R-TECH MPN: 350909 EAN-13: 5053556001590
Qty Unit Price (Ex VAT)
1+ £1.93
25+ £1.54
50+ £1.39
100+ £1.23
500+ £1.11
1000+ £1.06
Price per unit Ex VAT
878 in stock, despatched same dayAdditional quantity lead time 6 months

This miniature ultra-slim loudspeaker is just 11mm in thickness and has a mylar cone.


  • Impedance: 64Ω
  • Mylar cone
  • Nominal output power 0.2W
  • 50mm diameter
  • 11mm depth
  • Suitable for a wide range of applications
  • Wide frequency response enables use for speech, music or high frequency alarm output
  • Solder tag termination
  • Fitted with flange to assist mounting

Wide range speakers are suitable for speech, music and indication purposes. Ultra-slim design allows use where space is at a premium
Type Mini
Connection Solder tabs
Impedance 64Ω
IP rating N/A
Nominal Size 50mm
Power 0.2W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C