Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

SoniCrest HCM1206BX Low Profile Buzzer 6V

Standard range
Order Code:  

35-0052

 
Brand: SoniCrest MPN: HCM1206BX
  • Quickly find another product in this range by Voltage:

    6V 12V
Qty Unit Price (Ex VAT)
1+ £2.00
100+ £1.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
778 in stock, despatched same dayAdditional quantity lead time 4 months

The SoniCrest HCM1206BX is a 6V electromagnetic low profile buzzer unit that has a sealed structure and is washable and compatible with wave soldering.

Suitable for a wide applications such as: multi-tone audio signals (e.g. GSM), mobile phones and pagers, PDAs, automotive, domestic appliances, portable equipment, medical devices and computer motherboards.


Frequency 2.3kHz
Size 12 dia. x 7.5mm
Sound Output 83dB
Type Low profile
Voltage 6V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot