SoniCrest 6V and 12V Low Profile Electromagnetic Buzzers

<p>The <b>SoniCrest HCM12BX</b> series of electromagnetic sound generators are low profile buzzer units that have a sealed structure and are washable and compatible with wave soldering.<br/><br/> These low profile sounders are efficient, board mounting devices that are suitable for a wide applications such as: multi-tone audio signals (e.g. GSM), mobile phones and pagers, PDAs, automotive, domestic appliances, portable equipment, medical devices and computer motherboards.<br/><br/> Buzzers and other transducers from <b>SoniCrest</b> are also available from <b>Rapid Electronics</b>. All electronic component requirements can be covered and free delivery on orders over £30 (ex VAT) and same day despatch make Rapid Electronics a leading supplier of passive and other components.</p>
  • Available in 6V or 12V variants
  • Supply polarity marked on housing as an aid to installation
  • Supplied with PCB pins for direct mounting to PCBs
  • Sealing label for wash protection
  • SoniCrest HCM12BX series
Order code35-005235-0053
Mftrs. pt. no.HCM1206BXHCM1212BX
Rated voltage6V12V
Operating voltage range4 to 7V7 to 15V
Rated current≤30mA≤30mA
Sound output @ 10cm≥83dB≥83dB
Generated frequency2.3kHz ±400Hz2.3kHz ±400Hz
Operating temperature–20°C to +80°C–20°C to +80°C
Dimensions7.5 x ø12mm7.5 x ø12mm
Weight1.6g1.6g

Trustpilot