Aavid Thermalloy TV5 Heat Sink T0220 Twisted Vane 19mm

Standard range
Order Code:

36-0184

Brand: Aavid Thermalloy MPN: TV5
Qty Unit Price (Ex VAT)
5+ £2.78
25+ £2.31
100+ £2.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
250 in stock, despatched same dayAdditional quantity lead time 14 days

A twisted-vane heat sink from Aavid Thermalloy, suitable for a single TO220 device.


  • TO220 twisted vane heatsink
  • Black anodised finish
  • 21°C/W thermal resistance
  • Bolt-on
  • 22mm long, 19mm wide, 19mm high
  • Horizontal mounting
  • Aavid Thermalloy type TV5
Type Bolt-on heatsink
Dimensions 22 x 19 x 19mm
For Use With TO-220
Thermal Conductivity 21°C/W

To use this facility please Sign In.

Sign In

Reviews


Handy sized heatsink

Reviewed by: John Bennell - Friday, January 17, 2014
Need plenty of these, just a handy size for a lot of applications, can be mounted straight onto the component or mounted onto a pcb held in place by the screw and nut through the component/heatsink/pcb. Useful for both transistors and 78 series voltage regulators.


Trustpilot