Aavid Thermalloy TV1505 Heat Sink TO220 Vane with Tag

Order Code:

36-0194

Brand: Aavid Thermalloy MPN: TV1505

Discontinued


A twisted-vane heat sink from Aavid Thermalloy, suitable for a single TO220 device.


  • TO220 twisted vane heatsink
  • Aluminium material
  • Black anodised finish
  • 17°C/W thermal resistance
  • Bolt-on
  • 30.2mm long, 30mm wide, 12.7mm high
  • Vertical mounting with solder tag
  • Aavid Thermalloy type TV1505
Type Bolt-on heatsink
Dimensions 30.2 x 30 x 12.7mm
For Use With TO-220
Thermal Conductivity 17

Reviews


Be the first to submit a review

Trustpilot