Aavid Thermalloy SW38-4 Heat Sink TO220 10.2°C/W

Standard range
Order Code:

36-0226

Brand: Aavid Thermalloy MPN: SW38-4
Qty Unit Price (Ex VAT)
5+ £4.70
25+ £4.24
100+ £3.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
66 in stock, despatched same dayAdditional quantity lead time 14 days

A 10.2°C/W compact, vertical mounting extruded heat sink with solderable fixing pins.


  • Designed for TO220/TO218/TO2457 packages either via 3x mounting holes
  • Cross-section of 34.5 x 12.5mm with 38mm height
  • Fixing lugs are on a standard 25.4mm pitch
Type Bolt-on heatsink
Dimensions 34.5 x 12.5 x 38mm
For Use With TO-220, TO-218, TO-247
Thermal Conductivity 10.2°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot