Aavid Thermalloy PF432 Heat Sink for TO220 25°C/W Clip On Type

Standard range
Order Code:

36-0276

Brand: Aavid Thermalloy MPN: PF432
Qty Unit Price (Ex VAT)
5+ £1.57
25+ £1.40
100+ £1.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3 in stock, despatched same dayAdditional 40 due on 29/01/2025

This compact, clip-on heat sink is designed to fit TO-220 type components.


  • Straight central fixing tag
  • Thermal resistance 25.3°C/W
  • Black pre-anodised finish
  • Dimensions 19.5 x 12.7 x 12.7mm
Type Clip-on heatsink
Dimensions 19.5 x 12.7 x 12.7mm
For Use With TO-220
Thermal Conductivity 25°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot