Aavid Thermalloy 5900PB Heat Sink TO220 Vane Tag 17°C/W

Order Code:

36-0300

Brand: Aavid Thermalloy MPN: 5900PB

Discontinued


A twisted-vane heat sink from Aavid Thermalloy, suitable for a single TO220 device.


  • TO220 twisted vane heatsink
  • Aluminium material
  • Pre-black anodised finish
  • 17°C/W thermal resistance
  • Bolt-on
  • 31.2mm long, 30.4mm wide, 12.5mm high
  • Vertical mounting with solder tag
  • Aavid Thermalloy type 5900PB
Type Bolt-on heatsink
Dimensions 31.2 x 30.4 x 13mm
For Use With TO-220
Thermal Conductivity 13°C/W

Questions


*Question functionality currently disabled


Friday, October 26, 2018 Question by: Rapid Customer | Product code: 36-0300
Q. which material is this?
A. Hi Mark, thank you for your question. This is made from aluminium.

Reviews


Be the first to submit a review

Trustpilot