These high power dissipation, extruded heat sinks have been designed to accommodate one or more TO220 packages.
- High power dissipation heatsink
- 3.7°C/W thermal resistance
- Suitable for TO-220 devices
- Can also be used with TO218 and TO3P types
- Clip-On
- Suitable securing clips are available separately
- Designed to minimise board space
- 75mm long, 30mm wide, 45mm high
- Threaded slot in the base to aid assembly
- Designed to accommodate one or more TO220 packages
- Aavid Thermalloy type KM75-1
Type |
Clip-on heatsink |
Dimensions |
75 x 45 x 30mm |
For Use With |
TO-220, TO-218, TO3P |
Thermal Conductivity |
3.7°C/W |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In