Gear racks with a length of 100mm.
- Gear racks: length 100mm
- Sections interlock to make longer racks
- Supplied in packs of 10
Type | Rack gear |
Bore Diameter | N/A |
Diameter | N/A |
Number of Teeth | N/A |
---|
Order Code: 37-0271
MPN: PEN 04020/10
14 in stock, despatched same dayAdditional quantity lead time 8 weeks
Order Code: 37-0350
MPN: 37-0350
Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£5.30 |
£4.38 |
£3.95 |
231 in stock, despatched same day
Order Code: 52-2049
MPN: PEN 9996/25
60 in stock, despatched same dayAdditional quantity lead time 8 weeks
Order Code: 37-0401
MPN: PEN 9996/10
Out of stockBack-order availability date - 25/02/2025
To use this facility please Sign In.
Sign In