Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Adda AA1282HS-AW-CF 230V Mains Axial Fan Sleeve Bearing 120mm

Standard range
Order Code:  

37-0972

 
Brand: Adda MPN: AA1282HS-AW-(CF)
Qty Unit Price (Ex VAT)
1+ £15.23
10+ £13.46
50+ £12.55
100+ £12.27

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
76 in stock, despatched same dayAdditional 512 due on 09/12/2024

Buy Main Axial Fan 230V (Sleeve Bearing) 120mm from Adda - a high speed Adda mains voltage sleeve bearing axial fan measuring 120 x 120 x 38mm.


  • Impeller manufactured in glass-filled polyester
  • Connection via 280mm flying leads
  • UL and TUV approved
  • 86.3CFM airflow
  • 230V voltage rating
  • 0.12A load current
  • 16W power rating
  • 42.2dBA noise level
  • 2600rpm rated speed
  • 550g weight
Airflow 86.3CFM
Bearings Sleeve
Dimensions 120 x 120 x 38mm
Noise 42.2dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 2600rpm
Voltage 230V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


29 October 2015 Question by: Rapid Customer | Product code: 37-0972
Q. HI What is the warranty and expected life on these products?
A. Hi Nick, thank you for your question. The warranty is 12 months from date of purchase. The life expectancy depends on many factors: temperature, humidity, voltage etc.

Reviews


Be the first to submit a review

Trustpilot