High-speed, mains voltage AC fans fitted with copper sleeve or ball bearings.
To find out more about our range of ADDA fans, please visit our ADDA brand page.
Order code | 37-0972 | 37-0976 |
Frame size | 120 x 120 x 38.5 | 120 x 120 x 25mm |
Frame material | Plastic | Aluminium alloy |
Adda type | AA1282HX-AW-(CF) | AA1252MB-AT |
Bearing type | Sleeve | Ball |
Voltage | 230V AC | 230V AC |
Frequency | 50Hz | 50Hz |
Current | 0.12A | 0.10A |
Power | 16.0W | 21.6W |
Termination | Wire | Tags |
Rated speed | 2600rpm | 2200rpm |
Airflow cu m/min | 2.446 | 1.839 |
Airflow cu ft/min | 86.3 | 65 |
Noise level | 42.2dB | 38.7dB |
Weight | 550g | 340g |