MFA Gearbox and Motor 15:1 4mmshaft 12-24V

Order Code:

37-1086

Brand: MFA MPN: 918D15112 EAN-13: 5014111918197

Discontinued


Single ratio metal gearbox with 15:1 gear ratio and 12 to 24V voltage rating, suitable for a host of model and light industrial applications. These gearboxes are constructed from steel and brass and housed in a protective plastic cover which prevents ingress of dust and dirt and protects the user against accidental contact with the gears. The motor is fitted with a bracket with four fixing holes for easy mounting to a flat surface.

A voltage regulator employing pulse width modulation is also available, allowing infinitely variable motor rpm to be set.


Current (Max Torque) 347mA
Current (No Load) 100mA
Input Power (Max Torque) 1.62W
Max Torque 0.24Ncm
Nominal Voltage 12 to 24V
Speed (Max Torque) 1086rpm
Speed (No Load) 472rpm

Questions


*Question functionality currently disabled


Monday, January 14, 2019 Question by: Rapid Customer | Product code: 37-1086
Q. How heavy is it
A. Hi Mungo, thank you for your question. Weighing it in the packaging, it weighs approximately 90 grams and approximately 72 grams without packaging.

Reviews


Be the first to submit a review

Trustpilot