MFA Gearbox and Motor 250:1 4mmshaft 12-24V

Order Code:

37-1088

Brand: MFA MPN: 918D250112 EAN-13: 5014111918319

Discontinued


Single ratio metal gearbox with 250:1 gear ratio and 12 to 24V voltage rating, suitable for a host of model and light industrial applications. These gearboxes are constructed from steel and brass and housed in a protective plastic cover which prevents ingress of dust and dirt and protects the user against accidental contact with the gears. The motor is fitted with a bracket with four fixing holes for easy mounting to a flat surface.

A voltage regulator employing pulse width modulation is also available, allowing infinitely variable motor rpm to be set.


Current (Max Torque) 347mA
Current (No Load) 100mA
Input Power (Max Torque) 1.62W
Max Torque 0.24Ncm
Nominal Voltage 12 to 24V
Speed (Max Torque) 67rpm
Speed (No Load) 29rpm

Reviews


Be the first to submit a review

Trustpilot