MFA Gearbox and Motor 1024:1 4mm Shaft 1.5-3.0V

Order Code:

37-1089

Brand: MFA MPN: 918D10241 EAN-13: 5014111918326

Discontinued


Single ratio metal gearbox with 1024:1 gear ratio and 1.5 to 3V voltage rating, suitable for a host of model and light industrial applications. These gearboxes are constructed from steel and brass and housed in a protective plastic cover which prevents ingress of dust and dirt and protects the user against accidental contact with the gears. The motor is fitted with a bracket with four fixing holes for easy mounting to a flat surface.

A voltage regulator employing pulse width modulation is also available, allowing infinitely variable motor rpm to be set.


Current (Max Torque) 850mA
Current (No Load) 155mA
Input Power (Max Torque) 1.6W
Max Torque 0.2Ncm
Nominal Voltage 1.5 to 3V
Speed (Max Torque) 8.75rpm
Speed (No Load) 4.5rpm

Reviews


Be the first to submit a review

Trustpilot