MFA 918D5001/1 Gearbox and Motor 500:1 4mm Shaft 1.5 to 3.0V

Extended range
Order Code:

37-1101

Brand: MFA MPN: 918D5001/1 EAN-13: 5014111918364
Qty Unit Price (Ex VAT)
1+ £4.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayContact us for additional stock

Single ratio metal gearbox with 500:1 gear ratio and 1.5 to 3V voltage rating, suitable for a host of model and light industrial applications. These gearboxes are constructed from steel and brass and housed in a protective plastic cover which prevents ingress of dust and dirt and protects the user against accidental contact with the gears. The motor is fitted with a bracket with four fixing holes for easy mounting to a flat surface.

A voltage regulator employing pulse width modulation is also available, allowing infinitely variable motor rpm to be set.


  • 0.44W power rating
  • 4600rpm no load speed
  • 3750rpm maximum speed
  • 0.53A load current
  • 11.53g/cm maximum continuous torque
  • 62g/cm stall torque
  • 25mm diameter, 4mm shaft diameter, 67mm long
  • MFA/COMO 918D/1 series
Current (Max Torque) 850mA
Current (No Load) 155mA
Input Power (Max Torque) 1.6W
Max Torque 0.2Ncm
Nominal Voltage 1.5 to 3V
Speed (Max Torque) 15rpm
Speed (No Load) 8rpm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot