Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Single ratio metal gearbox with 30:1 gear ratio and 1.5 to 3V voltage rating, suitable for a host of model and light industrial applications. These gearboxes are constructed from steel and brass and housed in a protective plastic cover which prevents ingress of dust and dirt and protects the user against accidental contact with the gears. The motor is fitted with a bracket with four fixing holes for easy mounting to a flat surface.
A voltage regulator employing pulse width modulation is also available, allowing infinitely variable motor rpm to be set.
Current (Max Torque) | 0.85mA |
---|---|
Current (No Load) | 0.155mA |
Input Power (Max Torque) | 1.6W |
Max Torque | 0.2Ncm |
Nominal Voltage | 1.5 to 3V |
Speed (Max Torque) | 296rpm |
Speed (No Load) | 159rpm |
Type | Gearbox |