Perspex Cast Acrylic Sheet 600 x 400 x 3mm Clear

Standard range
Order Code:

37-3700

Brand: Perspex MPN: 600x400x3mm000
  • Quickly find another product in this range by Size:

    1000 x 500 x 3mm 1000 x 500 x 5mm 600 x 400 x 3mm 600 x 400 x 5mm
Qty Was Unit Price (Ex VAT)
1+ £11.55   £7.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched same dayAdditional quantity lead time 7 days

This clear cast acrylic sheet from Perspex® transmits 92% of all visible light – that's better even than glass. Add to this excellent resistance to outdoor weathering, high tensile strength and rigidity, light weight and resistance to impact and it is easy to see why Perspex® Clear sheets are ideal for applications requiring critical visual performance and durability.


  • Size: 600 x 400 x 3mm
  • High gloss, hard surface
  • Easy to clean
  • Long service life
  • Safety glazing material meeting the requirements of ANSI Z.97 and BS 6262
  • Easy to thermoform with low-cost tooling
Type Sheet
Colour Clear
Size 600 x 400 x 3mm

To use this facility please Sign In.

Sign In

Reviews


Acrylic Purchase

Reviewed by: Mr Peter Horne - Tuesday, November 20, 2018
Great Product and great price! My CNC laser cut through it like butter. Would recommend to anyone.


Trustpilot