Perspex® Cast Acrylic Clear Sheets

Perspex Brand: Perspex
<P>These clear <STRONG>cast acrylic sheets </STRONG>from <STRONG>Perspex&reg;</STRONG> transmit 92% of all visible light &ndash; that's better even than glass. Add to this excellent resistance to outdoor weathering, high tensile strength and rigidity, light weight and resistance to impact and it is easy to see why <STRONG>Perspex&reg; Clear </STRONG>sheets are ideal for applications requiring critical visual performance and durability. Available in a range of sizes and thicknesses.</P>
  • High gloss, hard surface
  • Easy to clean
  • Long service life
  • Safety glazing material meeting the requirements of ANSI Z.97 and BS 6262
  • Easy to thermoform with low-cost tooling
Description Image Product Buy Qty Pricing (Ex VAT) Size Type Colour
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Clear
Perspex Cast Acrylic Sheet 600 x 400 x 3mm Clear
Standard range
Order code: 37-3700
MPN: 600x400x3mm000

50 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £7.95
600 x 400 x 3mm Sheet Clear
Perspex Cast Acrylic Sheet 600 x 400 x 5mm Clear
Perspex Cast Acrylic Sheet 600 x 400 x 5mm Clear
Standard range
Order code: 37-3711
MPN: 600x400x5mm000

20 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £13.95
600 x 400 x 5mm Sheet Clear
Perspex Cast Acrylic Sheet 1000 x 500 x 3mm Clear
Perspex Cast Acrylic Sheet 1000 x 500 x 3mm Clear
Standard range
Order code: 37-3721
MPN: 1000x500x3mm000

15 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £17.81
1000 x 500 x 3mm Sheet Clear
Perspex Cast Acrylic Sheet 1000 x 500 x 5mm Clear
Perspex Cast Acrylic Sheet 1000 x 500 x 5mm Clear
Standard range
Order code: 37-3732
MPN: 1000x500x5mm000

12 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £27.60
1000 x 500 x 5mm Sheet Clear
Order codeMftrs Part No.Size
37-3700600x400x3mm000600 x 400 x 3mm
37-3711600x400x5mm000600 x 400 x 5mm
37-37211000x500x3mm0001000 x 500 x 3mm
37-37321000x500x5mm0001000 x 500 x 5mm


Trustpilot