Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Perspex Cast Acrylic Sheet 600 x 400 x 5mm Clear

Standard range
Order Code:  

37-3711

 
Brand: Perspex MPN: 600x400x5mm000
  • Quickly find another product in this range by Size:

    1000 x 500 x 3mm 1000 x 500 x 5mm 600 x 400 x 3mm 600 x 400 x 5mm
Qty Was Unit Price (Ex VAT)
1+ £16.05   £13.95

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched same dayAdditional quantity lead time 7 days

This clear cast acrylic sheet from Perspex® transmits 92% of all visible light – that's better even than glass. Add to this excellent resistance to outdoor weathering, high tensile strength and rigidity, light weight and resistance to impact and it is easy to see why Perspex® Clear sheets are ideal for applications requiring critical visual performance and durability.


  • Size: 600 x 400 x 5mm
  • High gloss, hard surface
  • Easy to clean
  • Long service life
  • Safety glazing material meeting the requirements of ANSI Z.97 and BS 6262
  • Easy to thermoform with low-cost tooling
Colour Clear
Size 600 x 400 x 5mm
Type Sheet

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, August 17, 2016 Question by: Rapid Customer | Product code: 37-3711
Q. Do you offer this product in a 2mm thickness at all? Alternatively do you stock PMMA sheeting in 2mm and 5mm thickness? Thank you
A. Hi Kerry, thank you for your question. Not 2mm but we do list a 3mm version - 37-3700.


Monday, July 13, 2015 Question by: Rapid Customer | Product code: 37-3711
Q. Can you cut each sheet to 600 x 391x 5 mm ? What is the cost ? I would like next day delivery on the cut product .
A. Hi Basil, thank you for your question. Unfortunately we do not offer a cutting service.

Reviews


consistent quality and uniform thickness

Reviewed by: Jonathan Crego - Wednesday, January 2, 2019
This product is very good, I use it in my laser cutter to create surrounds and mounting fixtures. It is vital that the perspex is of uniform thickness as I create many interlocking parts that require a tight connection so they can be glued. This product is reliable as are the delivery deadlines given by Rapidonline for delivery. Thoroughly recommend this product


Trustpilot