X-Fan RAH1238S1 120 x 120 x 38mm Axial Fan 230V Sleeve Bearing

Standard range
Order Code:

37-9116

Brand: X-Fan MPN: RAH1238S1 EAN-13: 5053556000302
Qty Unit Price (Ex VAT)
1+ £15.33
10+ £14.11
50+ £13.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
115 in stock, despatched same dayContact us for additional stock

RAH1238S1 is a high-quality sleeve bearing 230V AC axial fan from X-Fan which has been manufactured to a high standard. This brushless cooling fan has passed through stringent quality control testing.


  • 120 x 120 x 38mm
  • Rated voltage 230V AC
  • Input current 0.20A
  • Max.air flow (at zero static pressure) 96.34/104.67cfm
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • UL: Class B (130°C)
  • Lead wire: UL1430 22AWG; red positive (+); black negative (-)
  • Manufacturer's part RAH1238S1

  • UL, TUV Approved.
Airflow 104.67
Bearings Sleeve
Dimensions 120 x 120 x 38mm
Noise 44dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 3000rpm
Voltage 230V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, October 5, 2017 Question by: Rapid Customer | Product code: 37-9116
Q. Can you advise what the speed rating is please
A. Hi Alan, thank you for your question. This fan is rated at 2600/3000 rpm +/- 10%, please see the data sheet.

Reviews


Be the first to submit a review

Trustpilot