Christmas Opening Hours and Delivery Dates here

X-Fan 120 x 120 x 38mm AC Axial Cooling Fans Ball/Sleeve Bearing, 230V

X-Fan Brand: X-Fan

X-Fan are the professional supplier of cooling fans and offer a range of high-quality sleeve/ball bearing AC axial fans 120 x 120 x 38mm which have been manufactured to a high standard. These brushless cooling fans have passed through stringent quality control testing.

  • Both ball/sleeve bearing available
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • Lead wire: UL1007/UL1430 22AWG/24AWG, red positive (+); black negative (-)
Description Image Product Buy Pricing (Ex VAT) Air Flow Bearing Type Voltage Dimensions Noise RPM Operating Temperature
X-Fan RAH1238B1 120 x 120 x 38mm Axial Fan 230V Ball Bearing
X-Fan RAH1238B1 120 x 120 x 38mm Axial Fan 230V Ball Bearing
Standard range
Order code: 37-9117
MPN: RAH1238B1

864 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £20.28
10+ £18.66
50+ £17.12
100+ £15.26
Price per unit Ex VAT
111 Ball 230V 120 x 120 x 38mm 44dB(A) 3000rpm -10 to +70°C
X-Fan RAH1238S1 120 x 120 x 38mm Axial Fan 230V Sleeve Bearing
X-Fan RAH1238S1 120 x 120 x 38mm Axial Fan 230V Sleeve Bearing
Standard range
Order code: 37-9116
MPN: RAH1238S1

285 in stock, despatched same dayContact us for additional stock
1+ £15.33
10+ £14.11
50+ £13.01
Price per unit Ex VAT
104.67 Sleeve 230V 120 x 120 x 38mm 44dB(A) 3000rpm -10 to +70°C
Part codeVoltageSizeBearing
37-9117230V120 x 120 x 38mmBall
37-9116230V120 x 120 x 38mmSleeve


Trustpilot