X-Fan RAH1238B1 120 x 120 x 38mm Axial Fan 230V Ball Bearing

Standard range
Order Code:

37-9117

Brand: X-Fan MPN: RAH1238B1 EAN-13: 5053556000319
Qty Unit Price (Ex VAT)
1+ £20.28
10+ £18.66
50+ £17.12
100+ £15.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,061 in stock, despatched same dayAdditional quantity lead time 6 months

RAH1238B1 is a high-quality ball bearing 230V AC axial fan from X-Fan which has been manufactured to a high standard. This brushless cooling fan has passed through stringent quality control testing.


  • 120 x 120 x 38mm
  • Rated voltage 230V AC
  • Input current 0.20A
  • Max.air flow (at zero static pressure) 97/111cfm
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • UL: Class B (130°C)
  • Lead wire: UL1430 22AWG; black
  • Manufacturer's part RAH1238B1

  • UL, TUV Approved.
Airflow 111
Bearings Ball
Dimensions 120 x 120 x 38mm
Noise 44dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 3000rpm
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot