Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
11mm low-cost miniature MES lamp using 2.5V.
Not recommended for industrial use.
Base | MES (E10) |
---|---|
Colour | Clear |
Current Rating | 0.2A |
Dimensions | (Ø x L) 11 x 23 |
Operating Voltage | 2.5V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In