Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
CML 1511A35W3 5mm T5 Clear White Wedge LED 24V
Image Representative of Range

CML 1511A35W3 5mm T5 Clear White Wedge LED 24V

Order Code:  

42-1320

  Copy to clipboard
Brand: CML  Copy to clipboard MPN: 1511A35W3 Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £3.52   £3.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 21/09/2024

A T5 1000mcd wedge base white LED indicator, with a clear lens, featuring a protection diode and a load resistor, which means the LED can be directly used from a 24V AC or DC supply.


Bezel Recessed
Colour White clear
Current 5mA
Intensity 100mcd
Size 5mm
View Angle N/A
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review