Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CML T5 LED Indicator 24V Wedge

A range of T5 wedge LED lamps that feature a protection diode and a load resistor, enabling them to be used directly from a 24V AC or DC supply.
  • 24AC/DC operable
  • High brightness
  • CML-IT 1511A35xyz series
Mftrs.LEDLuminousOrder
pt. no.colourintensitycode
1511A35W3White clear1000mcd42-1320
1511A35UY3Yellow200mcd42-1326
Voltage24V AC/DC
Current5mA/10mA
Voltage tolerance±10%
Operating temperature–20°C to +60°C
Dimensions18.5 x ø6.1mm