CML TA000315 M8 LED Indicator Green Prominent Push Fit Bezel 500mm Leads 24VDC

Standard range
Order Code:

43-1706

Brand: CML MPN: TA000315
Qty Unit Price (Ex VAT)
1+ £1.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
74 in stock, despatched same dayAdditional quantity lead time 7 weeks

A high quality M8 size LED indicator designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Green LED
  • Prominent bezel
  • Push-fit panel mounting
  • 500mm Flying leads
  • Voltage 24V DC
  • Current 10mA
  • Intensity 25mcd
Bezel Prominent
Colour Green
Current 10mA
Intensity 25mcd
Size 8mm
Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot