CML TB000329 M8 LED Indicator Yellow Prominent Push Fit Bezel 900mm Leads 24VDC

Order Code:

43-1718

Brand: CML MPN: TB000329

Discontinued


A high quality M8 size LED indicator designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Yellow LED
  • Prominent bezel
  • Push-fit panel mounting
  • 900mm Flying leads
  • Voltage 24V DC
  • Current 10mA
  • Intensity 20mcd
Bezel Prominent
Colour Yellow
Current 10mA
Intensity 20mcd
Size 8mm
Voltage 24V

Reviews


Be the first to submit a review

Trustpilot