Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kasp K13040D Laminated Steel Padlock - 40mm

Standard range
Order Code:  

43-3076

  Copy to clipboard
Brand: Kasp  Copy to clipboard MPN: K13040D Copy to clipboard EAN-13: 5013969900934
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 03/11/2024

This Kasp 40mm laminated padlock has a zinc plated steel body and a hardened steel shackle.


  • Double bolted locking mechanism
  • 7.1mm shackle diameter
  • 22mm vertical clearance
  • 2 keys supplied with each lock
  • 8 steel countersunk rivets
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Kasp 130D series
Body Material Zinc plated steel
Mechanism Double bolted locking
Shackle 7.1mm
Type Laminated
Width 40mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot