Kasp K13050D Laminated Steel Padlock - 50mm

Standard range
Order Code:

43-3078

Brand: Kasp MPN: K13050D EAN-13: 5013969900989
Qty Unit Price (Ex VAT)
1+ £10.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 12/01/2025

This Kasp 50mm laminated padlock has a zinc plated steel body and a hardened steel shackle.


  • Double bolted locking mechanism
  • 9.5mm shackle diameter
  • 29mm vertical clearance
  • 2 keys supplied with each lock
  • 8 steel countersunk rivets
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Kasp 130D series
Type Laminated
Body Material Zinc plated steel
Mechanism Double bolted locking
Shackle N/A
Width 60mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot