Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kasp K13060D Laminated Steel Padlock - 60mm

Standard range
Order Code:  

43-3080

  Copy to clipboard
Brand: Kasp  Copy to clipboard MPN: K13060D Copy to clipboard EAN-13: 5013969901009
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.65

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 03/11/2024

Kasp 130 Series 60mm Premium Laminated Steel Padlocks have hardened-steel shackles for extra protection against hacksaw and cropping attacks. Laminated steel bodies provide added resistance against corrosion.

The padlocks have 4-pin cylinders with anti-pick mushroom pins for extra protection against picking, and paracentric keyways that help protect extra protection against manipulation. Kasp 130 Series Premium Laminated Steel Padlocks are covered by Kasp's 10 year guarantee.


  • 60mm laminated steel padlock
  • Hardened steel shackles
  • Double bolted locking mechanism
  • Zinc plated steel laminated body
  • 4-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • 10 year guarantee
  • Kasp 130 Series
Body Material Zinc plated steel
Mechanism Double bolted locking
Shackle 9.5mm
Type Laminated
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot