Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kasp K17580D Armoured Shutter Lock - 80mm - Keyed Different

Standard range
Order Code:  

43-3096

  Copy to clipboard
Brand: Kasp  Copy to clipboard MPN: K17580D Copy to clipboard EAN-13: 5013969901122
 Report an error
Qty Unit Price (Ex VAT)
1+ £58.36

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 03/11/2024

Kasp Armoured Shutter Lock 175 Series 80mm – 80mm armoured shutter lock, ball bearing locking mechanism, 12mm shackle diameter, 17mm vertical clearance, brass body material, hardened steel shackle material, solid brass body encased in a hardened steel jacket, 5 pin cylinder with anti-pick mushroom pins, paracentric keyway, drill resistant cylinder, 2 keys are supplied with each padlock, Kasp 175 Series, designed for shutters, grilles and security chain, ideally suited to securing commercial and industrial premises.


  • Keyed differently - each lock supplied will have different keys
  • Hardened steel shackle
  • Double ball-bearing locking mechanism
  • Solid brass body encased in hardened steel jacket
  • 5-pin cylinder with anti-pick mushroom pins
  • Drill-resistant paracentric keyway
  • Kasp type 17580D
Body Material Brass
Mechanism Ball bearing locking
Shackle 12mm
Type Shutter lock
Width 80mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot