Kasp K260190D Disc Lock Hasp & Staple - 190mm

Standard range
Order Code:

43-3120

Brand: Kasp MPN: K260190D EAN-13: 5013969901269
Qty Unit Price (Ex VAT)
1+ £20.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

The Kasp 260190D Disc Lock Hasp and Staple has a specially designed hardened-steel staple, designed to completely enclose the shackle of a disc padlock, providing extra protection against attack. It can also be used with a conventional padlock. The Kasp 260190D Disc Lock Hasp and Staple has a Zinc-plated finish for extra resistance against corrosion and it's hinge pins are concealed to prevent them from being knocked through. When closed, all fixings are covered for added security against removal.


  • Specially designed hardened-steel staple completely encloses disc padlock shackle
  • Can also be used with conventional padlocks
  • Security Rating 11
  • Zinc-plated finish
  • Concealed hinge pins
  • Concealed fixings when closed
  • Fixing screws included
  • Overall length 190mm
  • Kasp type K260190D
Type Disc padlock hasp and staple
Length 190mm
Security Rating 11

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot