Taiwan Semiconductor 1N5817 R0 Schottky Diode Rectifier 1A 20V

Standard range
Order Code:

47-0824

Brand: Taiwan Semiconductor MPN: 1N5817 R0
Qty Unit Price (Ex VAT)
10+ £0.121
100+ £0.096
1000+ £0.080
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,795 in stock, despatched same dayAdditional quantity lead time 6 months

Buy Schottky Diode Rectifier 1N5817 1A 20V is a diode device that is available in either 1A or 3A forward current. Both versions are of epitaxial construction and have guard-rings for transient protection. These devices are ideal for use in low voltage, high frequency equipment and for free wheeling and polarity protection applications.


  • DO-41 (1N5817), DO-201AD (1N5822)
  • Low power loss with high efficiency
  • High current capability with low forward voltage
  • High reliability
  • High temperature soldering capability
  • Flame retardant case to UL 94V-0
Average Forward Current 1A
Max. Junction Temperature 125°C
Package DO-41
Peak Forward Current 30A
Peak Reverse Voltage 20V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot