Taiwan Semiconductor TS4148C RZG High Speed Switching Diode 150mW 0603

Order Code:

47-1006

Brand: Taiwan Semiconductor MPN: TS4148C RZG

Discontinued


The High Speed Switching Diode 200mW 0603 is a surface mount small signal switching diode that come in leadless packages and are suitable for LSI PCB manufacture.


  • High surge current capacity
  • High reliability
  • Halogen free
  • Polarity indicated by cathode band
  • High temperature soldering capability
Type TS4148C RZG
Average Forward Current (If) 100mA
Forward Voltage (Vf) 0.9V
Junction Operating Temperature (Tj) -55 to +150°C
Package/Case 0603
Peak Forward Surge Current (Ifsm) 2A
Power Dissipation (Pd) 200mW
Repetitive Peak Reverse Voltage (Vrrm) 75V

Reviews


Be the first to submit a review

Trustpilot