On Semiconductor P6KE6.8A Transient Suppressor

Order Code:

47-2700

Brand: On Semiconductor MPN: P6KE6.8A

Discontinued


Designed to protect voltage sensitive components from high voltage, high energy transients.


  • Surmetic -40 transient voltage suppression diode
  • Unidirectional polarity
  • 5.8V stand-off voltage
  • 6.8V breakdown voltage
  • 10.5V clamping voltage
  • 57A peak pulse current
  • 600W peak pulse power
  • 017AA case
  • -55 to +175°C
  • 8.89 x 3.68mm
  • P6KE6.8A series

Note: As a result of the Fairchild Semiconductor acquisition by ON Semiconductor, the ignition IGBT, TVS diode and switching thyristor product lines have been divested to Littelfuse Inc. Please see the datasheet for full details.
Breakdown Voltage (Vbr) 6.8V
Clamping Voltage (Vc) 10.5V
Device P6KE6.8A
Junction Operating Temperature (Tj) -55 to +175°C
Package/Case 017AA
Peak Pulse Current (Ippm) 57A
Peak Pulse Power (Pppm) 600W
Polarity Unidirectional
Reverse Stand-Off Voltage (Vrwm) 5.8V
Steady State Power (Pd) 5W

Reviews


Be the first to submit a review

Trustpilot