Site: Industry
Currency: GBP    
Taiwan Semiconductor SMAJ33A R3 400W 33V Unidirectional Transzorb TVS Diode

Taiwan Semiconductor SMAJ33A R3 400W 33V Unidirectional Transzorb TVS Diode

Taiwan Semiconductor
Standard range
Order Code:

47-0978

Brand: Taiwan Semiconductor MPN: SMAJ33A R3
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.199
100+ £0.198
1000+ £0.168
Price per unit Ex VAT
Order in multiples of 5
762 in stock, despatched same dayAdditional quantity lead time 4 months

SMAJ33A R3 Transient Voltage Suppressor diode, SMD, Unidirectional, 33V Nominal voltage, 400W PPK, 40A IFSM, 3.5/5V VF, SMA/DO-214AC Case, –55°C to +150°C, 0.064g Weight.


Breakdown Voltage (Vbr) 40.6V
Clamping Voltage (Vc) 53.3V
Device SMAJ33A
Junction Operating Temperature (Tj) -55 to +150°C
Package/Case SMA/DO-214AC
Peak Pulse Current (Ippm) 7.5A
Peak Pulse Power (Pppm) 400W
Polarity Unidirectional
Reverse Stand-Off Voltage (Vrwm) 33V
Steady State Power (Pd) 1W

Order Code: 85-2075

MPN: ZEN50

Peak
Standard range
Price per unit Ex VAT
1+
£59.76
£53.99
1 in stock, despatched same dayAdditional 1 due on 16/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C