Qty | Unit Price (Ex VAT) |
---|---|
20+ | £0.034 |
100+ | £0.0179 |
1000+ | £0.0144 |
5000+ | £0.0113 |
These miniature 1A silicon rectifier diodes from DC Components' 1N4000 series are housed in a DO-41 plastic package with low cost, low leakage and low forward voltage drop.
Average Rectified Output Current | 1A |
---|---|
Case | DO-41 |
Device | 1N4007 |
Forward Voltage | 1.1V |
Peak Reverse Voltage | 1000V |
Thermal Resistance | 50°C/W |
To use this facility please Sign In.
Sign In