Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Diotec P6KE68CA 68V 600W Axial TVS Diode

Diotec P6KE68CA 68V 600W Axial TVS Diode

Order Code:  

47-3623

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: P6KE68CA Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

The P6KE68CA is a bidirectional, axial leaded transient voltage suppression diode with a VWM of 58.1V and a nominal VBR of 68V. Designed to protect electronic circuits from voltage spikes and overvoltage faults.
  • 600W Peak power
  • Bidirectional
  • Fast response times
  • Low surge resistance
  • DO-15 package
  • Case classification UL 94V-0
Breakdown Voltage (Vbr) 68V
Clamping Voltage (Vc) 92V
Device P6KE68CA
Junction Operating Temperature (Tj) -50 to +175°C
Package/Case DO-15
Peak Pulse Current (Ippm) 6.8A
Peak Pulse Power (Pppm) 600W
Polarity Biidirectional
Reverse Stand-Off Voltage (Vrwm) 58.1V
Steady State Power (Pd) 5W

Reviews


Be the first to submit a review

Trustpilot