Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
DC Components 6A1 P600B 100V 6A Rectifier Diode

DC Components 6A1 P600B 100V 6A Rectifier Diode

Order Code:  

47-5596

 
Brand: DC Components MPN: 6A1 PCB Symbol, Footprint or 3D Model

Discontinued


A P600 series 100V 6A silicon rectifier diode housed in a R-6 plastic package to UL 94V-0.


  • Low cost
  • Low leakage
  • Low forward voltage drop
  • High current capability
  • High surge current capability
Average Rectified Output Current 6A
Case R-6
Device P600B
Forward Voltage 1.1V
Peak Reverse Voltage 100V
Thermal Resistance 10°C/W

Reviews


Be the first to submit a review

Trustpilot