Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DC Components 6A2 P600D 200V 6A Rectifier Diode

Order Code:  

47-5598

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: 6A2 Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.099
30+ £0.077
100+ £0.062
1000+ £0.046

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
3,474 in Stock, despatched same dayAdditional quantity lead time 5 months

A P600 series 200V 6A silicon rectifier diode housed in a R-6 plastic package to UL 94V-0.


  • Low cost
  • Low leakage
  • Low forward voltage drop
  • High current capability
  • High surge current capability
Average Rectified Output Current 6A
Case R-6
Device P600D
Forward Voltage 1.1V
Peak Reverse Voltage 200V
Thermal Resistance 10°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot