Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
The Trumeter APM APM-VOLT-ANN programmable LCD panel voltmeter features a 4-digit numeric display for precision and a 40 segment curved bargraph to show dynamic circuit conditions. Simply plug the meter into your PC via USB and use the free software to alter key parameters such as the scale of the bar graph, alarm set points and the background colour of the meter face. A 16 position switch on the rear panel allows selection between different parameter sets; 15 of the most common applications are factory programmed with position 16 reserved for your specific application if needed.
Two programmable alarm set points can change the display to focus an operator's attention either by flashing, changing colour or changing the annunciator message. Alarms can be triggered if the monitored value exceeds, is lower than, is between or outside the set points. The LCD has a very wide viewing angle for maximum visibility and the colour and intensity of the digits and bargraph are programmable. It is also sealed to IP65 making it easy to keep clean. The meter fits into a standard 72mm (2.8in) panel cut-out and is only 53mm (2.1in) deep.
Display Format | Analogue & digital |
---|---|
Display Type | LCD |
Meter Function | Voltmeter |
No. of Digits | 4 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.