PB Fastener 148 3005 699 11 Black Polypropylene Foot M10 50mm

Image Representative of Range

PB Fastener 148 3005 699 11 Black Polypropylene Foot M10 50mm

Extended range
Order Code:

49-0734

Brand: PB Fastener MPN: 148 3005 699 11
  • Quickly find another product in this range by Size:

    100 x 10mm 50 x 10mm 50 x 8mm
Qty Unit Price (Ex VAT)
1+ £2.20
10+ £1.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This black polypropylene foot M10 50mm from PB Fastener & Components can be screwed on easily without the requirement for a fitting tool.


  • Black colour
  • M10 thread size
  • Easy to fit - simply screw on
  • Polypropylene (SK-11) material
  • Ideal for mounting machinery or furniture
  • Manufacturer's part 148 3005 699 11
Colour Black
Material Polypropylene (SK-11)
Pack Size 1
Shape Round
Size 50 x 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot