PB Fastener Black Polypropylene (SK-11) Feet - M8/M10/M16/M20

PB Fastener Brand: PB Fastener
<P>These black <STRONG>polypropylene feet </STRONG>from <STRONG>PB Fastener &amp; Components </STRONG>can be screwed on easily without the requirement for a fitting tool.</P>
  • Black colour
  • Easy to fit - simply screw on
  • Available in M8, M10, M16 and M20 thread sizes
  • Polypropylene (SK-11) material
  • Ideal for mounting machinery or furniture
Description Image Product Buy Qty Pricing (Ex VAT) Size Colour Material Pack Size Shape
PB Fastener 148 3805 699 11 Black Polypropylene Foot M8 50mm
PB Fastener 148 3805 699 11 Black Polypropylene Foot M8 50mm
Standard range
Order code: 49-0736
MPN: 148 3805 699 11

94 in Stock, despatched in 4 days
2+ £2.04
10+ £1.81
50 x 8mm Black Polypropylene (SK-11) 1 Round
PB Fastener 148 3810 699 11 Black Polypropylene Foot M8 100mm
PB Fastener 148 3810 699 11 Black Polypropylene Foot M8 100mm
Standard range
Order code: 49-0737
MPN: 148 3810 699 11

39 in Stock, despatched in 4 days
1+ £2.80
PB Fastener 148 3005 699 11 Black Polypropylene Foot M10 50mm
PB Fastener 148 3005 699 11 Black Polypropylene Foot M10 50mm
Extended range
Order code: 49-0734
MPN: 148 3005 699 11

Available to back orderBack order, lead time 3 weeks
1+ £2.20
10+ £1.95
50 x 10mm Black Polypropylene (SK-11) 1 Round
PB Fastener 148 3010 699 11 Black Polypropylene Foot M10 100mm
PB Fastener 148 3010 699 11 Black Polypropylene Foot M10 100mm
Standard range
Order code: 49-0735
MPN: 148 3010 699 11

20 in Stock, despatched in 4 days
1+ £4.31
10+ £3.98
100+ £3.54
100 x 10mm Black Polypropylene (SK-11) 1 Round
Part codeThread sizeThread length
49-0736M850mm
49-0737M8100mm
49-0734M1050mm
49-0735M10100mm


Trustpilot