PB Fastener 148 3805 699 11 Black Polypropylene Foot M8 50mm

Image Representative of Range

PB Fastener 148 3805 699 11 Black Polypropylene Foot M8 50mm

Standard range
Order Code:

49-0736

Brand: PB Fastener MPN: 148 3805 699 11
  • Quickly find another product in this range by Size:

    100 x 10mm 50 x 10mm 50 x 8mm
Qty Unit Price (Ex VAT)
2+ £2.04
10+ £1.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
94 in Stock, despatched in 4 days

This black polypropylene foot M8 50mm from PB Fastener & Components can be screwed on easily without the requirement for a fitting tool.


  • Black colour
  • M8 thread size
  • Easy to fit - simply screw on
  • Polypropylene (SK-11) material
  • Ideal for mounting machinery or furniture
  • Manufacturer's part 148 3805 699 11
Colour Black
Material Polypropylene (SK-11)
Pack Size 1
Shape Round
Size 50 x 8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot