Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Effective Height:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.755 |
10+ | £0.673 |
100+ | £0.572 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Self-Adhesive PCB Spacer from PB Fastener & Components is a dome-shaped spacer designed for a 4mm PCB hole and equipped with a 9.5mm spacer body with self-adhesive square panel. Manufactured using a durable, lightweight plastic which provides a strong dependable grip and remains compatible with a 1.6mm thick printed circuit board.
Type | PCB spacer |
---|---|
Effective Height | 9.5mm |
Material | Plastic |
To use this facility please Sign In.
Sign In