PB Fastener S55530X05 Zinc Plated Steel F/F Spacers M3 x 5mm Pack Of 10

Image Representative of Range

PB Fastener S55530X05 Zinc Plated Steel F/F Spacers M3 x 5mm Pack Of 10

Standard range
Order Code:

49-0921

Brand: PB Fastener MPN: S55530X05 EAN-13: 4016138282962
  • Quickly find another product in this range by Body Length:

Qty Unit Price (Ex VAT)
1+ £1.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
91 in Stock, despatched in 4 days

These Zinc Plated Steel F/F Spacers M3 x 5mm from PB Fastener & Components are 5mm long, hexagonal, M3 tapped spacers.

Manufactured to a high standard using galvanised steel and designed with 2x female threads, these quality spacers fit a 5.5mm spanner opening and come supplied in packs of 10.


  • Female-Female
  • M3 thread size
  • M3 x 5mm internal thread
  • Pack of 10
  • Manufacturer's part S55530X05
Type Hexagonal threaded: F-F
Body Length 5mm
External Width 5.5mm
Material Zinc plated steel
Thread Size M3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot